5662-8606316UA
vs
5962-8606306YC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
TELEDYNE E2V (UK) LTD
Part Package Code
QFJ
Package Description
CERAMIC, LCC-32
QCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.61
8542.32.00.61
Access Time-Max
120 ns
120 ns
JESD-30 Code
R-CQCC-N32
R-CQCC-N32
Memory Density
262144 bit
262144 bit
Memory IC Type
UVPROM
UVPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
32KX8
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Qualified
Screening Level
MIL-STD-883 Class B
38535Q/M;38534H;883B
Supply Current-Max
0.06 mA
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
1
4
Pbfree Code
No
Rohs Code
No
I/O Type
COMMON
JESD-609 Code
e0
Length
13.97 mm
Output Characteristics
3-STATE
Package Equivalence Code
LCC32,.45X.55
Programming Voltage
12.5 V
Seated Height-Max
3.3 mm
Standby Current-Max
0.0003 A
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
11.43 mm
Compare 5662-8606316UA with alternatives
Compare 5962-8606306YC with alternatives