560KD20JY
vs
A26158-000
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS
|
TE CONNECTIVITY LTD
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
35 V
|
35 V
|
Energy Absorbing Capacity-Max |
41 J
|
41 J
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Packing Method |
BULK; TR
|
|
Rated Power Dissipation (P) |
0.2 W
|
0.2 W
|
Rated Temperature |
85 °C
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
45 V
|
45 V
|
Base Number Matches |
5
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare 560KD20JY with alternatives
Compare A26158-000 with alternatives