5566-10AGS vs 353171021 feature comparison

5566-10AGS Molex

Buy Now Datasheet

353171021 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature POLARIZED, RATED CURRENT(POWER):9A
Body Breadth 0.378 inch
Body Depth 0.503 inch
Body Length 0.874 inch
Body/Shell Style PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
Contact Style SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Material POLYAMIDE66 POLYAMIDE66
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare 5566-10AGS with alternatives

Compare 353171021 with alternatives