Part Details for 353171021 by Molex
Overview of 353171021 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 353171021
353171021 CAD Models
353171021 Part Data Attributes
|
353171021
Molex
Buy Now
Datasheet
|
Compare Parts:
353171021
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 353171021
This table gives cross-reference parts and alternative options found for 353171021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 353171021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
353171020 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, | Molex | 353171021 vs 353171020 |
39-28-8100 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | Molex | 353171021 vs 39-28-8100 |
353171026 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 353171021 vs 353171026 |
39-29-6108 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, LEAD FREE | Molex | 353171021 vs 39-29-6108 |
353171027 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 353171021 vs 353171027 |