5566-10AGS vs 176288-1 feature comparison

5566-10AGS Molex

Buy Now Datasheet

176288-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature POLARIZED, RATED CURRENT(POWER):9A COMPATIBLE CONTACTS: 175149-1; 175149-2; 175150-1; 175150-2
Body Breadth 0.378 inch 0.511 inch
Body Depth 0.503 inch 0.51 inch
Body Length 0.874 inch 1.14 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO YES
Filter Feature NO NO
Insulator Material POLYAMIDE66 POLYAMIDE66
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Termination Type SOLDER CRIMP
Total Number of Contacts 10 10
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 17 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity
Contact Arrangement S0P10
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
DIN Conformance NO
Durability 25 Cycles
EMI Shielded NO
IEC Conformance NO
Insertion Force-Max 6.2272 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
MIL Conformance NO
Mains Connector Rating 7A
Mating Contact Row Spacing 0.181 inch
Mounting Option 1 LOCKING
Mounting Option 2 LATCHING
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 7 A
Terminal Pitch 3.96 mm
Withdrawl Force-Min .556 N

Compare 5566-10AGS with alternatives

Compare 176288-1 with alternatives