553-0133-410F vs 5680F7;7 feature comparison

553-0133-410F Dialight

Buy Now Datasheet

5680F7;7 CML Innovative Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIALIGHT CORP CML TECHNOLOGIES GMBH & CO KG
Package Description 4 PIN PLASTIC PACKAGE-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.02 A 0.03 A
Forward Voltage-Max 2.2 V
Luminous Intensity-Min 0.01 cd
Luminous Intensity-Nom 10.0 mcd 6.3 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 1
Number of LEDs in Array 2
Number of Terminals 4 4
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 10.08 mm 9.906 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 3 mm 3.048 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg
Base Number Matches 1 3
Lens Type DIFFUSED

Compare 553-0133-410F with alternatives

Compare 5680F7;7 with alternatives