5680F7;7 vs 553-0133-200 feature comparison

5680F7;7 CML Innovative Technologies

Buy Now Datasheet

553-0133-200 Dialight

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG DIALIGHT CORP
Package Description PLASTIC PACKAGE-4
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.03 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 6.3 mcd 10.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 2
Number of Terminals 4 4
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 9.906 mm 9.65 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 3.048 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 3 1
Samacsys Manufacturer Dialight
Color@Wavelength Yellow
Forward Voltage-Max 2.2 V
JESD-609 Code e0
Luminous Intensity-Min 0.01 cd
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 60 deg

Compare 5680F7;7 with alternatives

Compare 553-0133-200 with alternatives