5680F7;7 vs 553-0133-410 feature comparison

5680F7;7 CML Innovative Technologies

Buy Now Datasheet

553-0133-410 Dialight

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG DIALIGHT CORP
Package Description PLASTIC PACKAGE-4 4 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.03 A 0.02 A
Lens Type DIFFUSED
Luminous Intensity-Nom 6.3 mcd 10.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 2
Number of Terminals 4 4
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 9.906 mm 10.08 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 3.048 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 3 1
Additional Feature HIGH RELIABILITY
Color@Wavelength Yellow
Forward Voltage-Max 2.2 V
JESD-609 Code e0
Luminous Intensity-Min 0.01 cd
Number of LEDs in Array 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 60 deg

Compare 5680F7;7 with alternatives

Compare 553-0133-410 with alternatives