550PM74M2500DGR vs 550CJ74M1758DG feature comparison

550PM74M2500DGR Skyworks Solutions Inc

Buy Now Datasheet

550CJ74M1758DG Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SKYWORKS SOLUTIONS INC SILICON LABORATORIES INC
Package Description ROHS COMPLIANT PACKAGE-6 ROHS COMPLIANT PACKAGE-6
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL TRAY
Control Voltage-Max 3.3 V 3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 12 ppm 130 ppm
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Linearity 10% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 160 MHz 160 MHz
Operating Frequency-Min 10 MHz 10 MHz
Operating Frequency-Nom 74.25 MHz 74.1758 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Output Low Current-Max 32 mA 32 mA
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.8mm 7.0mm x 5.0mm x 1.8mm
Qualification Status Not Qualified Not Qualified
Supply Current-Max 75 mA 75 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2

Compare 550PM74M2500DGR with alternatives

Compare 550CJ74M1758DG with alternatives