550PM74M2500DGR vs VV-800-EAE-PABN-74M2500000 feature comparison

550PM74M2500DGR Skyworks Solutions Inc

Buy Now Datasheet

VV-800-EAE-PABN-74M2500000 Vectron International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SKYWORKS SOLUTIONS INC VECTRON INTERNATIONAL
Package Description ROHS COMPLIANT PACKAGE-6
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL ENABLE/DISABLE FUNCTION; TAPE AND REEL
Control Voltage-Max 3.3 V 3 V
Control Voltage-Min 0.3 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 12 ppm 80 ppm
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Linearity 10% 5%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 160 MHz
Operating Frequency-Min 10 MHz
Operating Frequency-Nom 74.25 MHz 74.25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Output Low Current-Max 32 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.8mm 5.0mm x 3.2mm x 1.2mm
Qualification Status Not Qualified
Supply Current-Max 75 mA
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2
Pbfree Code Yes
Fall Time-Max 5 ns
Manufacturer Series VV-800
Rise Time-Max 5 ns

Compare 550PM74M2500DGR with alternatives

Compare VV-800-EAE-PABN-74M2500000 with alternatives