550CJ74M1758DG
vs
552CE000118BGR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
SILICON LABORATORIES INC
Package Description
ROHS COMPLIANT PACKAGE-6
ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code
compliant
unknown
Additional Feature
TRAY
IT CAN ALSO OPERATE AT 74.175824 MHZ
Control Voltage-Max
3.3 V
3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
130 ppm
25 ppm
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Linearity
10%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
160 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
74.1758 MHz
74.25 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
Output Low Current-Max
32 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.8mm
177.8mm x 127.0mm x 41.91mm
Qualification Status
Not Qualified
Supply Current-Max
75 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Nickel/Gold (Ni/Au)
Base Number Matches
2
1
Pbfree Code
Yes
Manufacturer Series
552
Compare 550CJ74M1758DG with alternatives
Compare 552CE000118BGR with alternatives