552CE000109BG vs 550CE74M2500BG feature comparison

552CE000109BG Silicon Laboratories Inc

Buy Now Datasheet

550CE74M2500BG Silicon Laboratories Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
SILICON LABORATORIES INC SILICON LABORATORIES INC
ROHS COMPLIANT, SMD, 6 PIN ROHS COMPLIANT, SMD, 6 PIN
unknown unknown
IT CAN ALSO OPERATE AT 74.175824 MHZ
3.3 V 3.3 V
NO NO
25 ppm 25 ppm
20% 20%
e4 e4
552 550
SURFACE MOUNT SURFACE MOUNT
74.25 MHz 74.25 MHz
85 °C 85 °C
-40 °C -40 °C
CMOS CMOS
177.8mm x 127.0mm x 41.91mm 177.8mm x 127.0mm x 41.91mm
3.63 V 3.63 V
2.97 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
1 1

Compare 552CE000109BG with alternatives

Compare 550CE74M2500BG with alternatives