550-2207-100F
vs
550-0207
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIALIGHT CORP
DIALIGHT CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Dialight
Dialight
Color
GREEN
GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.03 A
JESD-609 Code
e1
e0
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
10.0 mcd
12.3 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-25 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
5.969 mm
6.1 mm
Packing Method
BULK
BULK
Peak Wavelength
563 nm
565 nm
Shape
ROUND
ROUND
Size
4.826 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
65 deg
60 deg
Base Number Matches
1
12
Additional Feature
HIGH RELIABILITY
Color@Wavelength
Green
Forward Voltage-Max
3 V
Compare 550-2207-100F with alternatives
Compare 550-0207 with alternatives