550-0207
vs
550-2207-004F
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIALIGHT CORP
DIALIGHT CORP
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Dialight
Dialight
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Color
GREEN
GREEN
Color@Wavelength
Green
Green
Configuration
SINGLE
SEPARATE, 4 ELEMENTS
Forward Current-Max
0.03 A
0.025 A
Forward Voltage-Max
3 V
2.1 V
JESD-609 Code
e0
e1
Lens Type
DIFFUSED
Luminous Intensity-Nom
12.3 mcd
10.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
4
Number of Terminals
2
8
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED ARRAY
Overall Height
6.1 mm
5.97 mm
Packing Method
BULK
BULK
Peak Wavelength
565 nm
563 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
65 deg
Base Number Matches
1
1
Pbfree Code
Yes
Luminous Intensity-Min
0.01 cd
Compare 550-0207 with alternatives
Compare 550-2207-004F with alternatives