550-0207 vs 5300E15 feature comparison

550-0207 Dialight

Buy Now Datasheet

5300E15 Chicago Miniature Lighting LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIALIGHT CORP CHICAGO MINIATURE LIGHTING LLC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight
Additional Feature HIGH RELIABILITY TTL COMPATIBLE
Color GREEN GREEN
Color@Wavelength Green
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max 0.03 A 0.025 A
Forward Voltage-Max 3 V
JESD-609 Code e0
Lens Type DIFFUSED
Luminous Intensity-Nom 12.3 mcd 10.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 6.1 mm 6.096 mm
Packing Method BULK BULK
Peak Wavelength 565 nm 563 nm
Shape ROUND ROUND
Size 5 mm 5.08 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 40 deg
Base Number Matches 1 4
Pbfree Code Yes
Package Description ROHS COMPLIANT PACKAGE-2

Compare 550-0207 with alternatives

Compare 5300E15 with alternatives