550-5305-003F vs 550-0305-003 feature comparison

550-5305-003F Dialight

Buy Now Datasheet

550-0305-003 Dialight

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration SEPARATE, 3 ELEMENTS SEPARATE, 3 ELEMENTS
Forward Current-Max 0.025 A 0.02 A
Forward Voltage-Max 2.2 V 2.3 V
JESD-609 Code e1 e0
Lens Type DIFFUSED
Luminous Intensity-Min 0.05 cd 0.0032 cd
Luminous Intensity-Nom 34.0 mcd 12.3 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 3 3
Number of LEDs in Array 3 3
Number of Terminals 6 6
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 5.96 mm 5.96 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 50 deg 60 deg
Base Number Matches 1 1

Compare 550-5305-003F with alternatives

Compare 550-0305-003 with alternatives