550-0205-010F
vs
550-5205-003F
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Dialight
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
SINGLE
|
SEPARATE, 3 ELEMENTS
|
Forward Current-Max |
0.03 A
|
0.025 A
|
JESD-609 Code |
e4
|
e1
|
Luminous Intensity-Nom |
12.3 mcd
|
34.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
3
|
Number of Terminals |
2
|
6
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED ARRAY
|
Overall Height |
6.1 mm
|
5.96 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
565 nm
|
563 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Copper/Nickel/Silver (Cu/Ni/Ag)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
60 deg
|
50 deg
|
Base Number Matches |
1
|
1
|
Forward Voltage-Max |
|
2.2 V
|
Lens Type |
|
DIFFUSED
|
Luminous Intensity-Min |
|
0.05 cd
|
Number of LEDs in Array |
|
3
|
|
|
|
Compare 550-0205-010F with alternatives
Compare 550-5205-003F with alternatives