Part Details for 550-5205-003F by Dialight
Overview of 550-5205-003F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9003FM/R | Rochester Electronics LLC | 9003 - NAND Gate, TTL | |
52057-502LF | Amphenol Communications Solutions | High Speed 4000 Series, Backplane Connector, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position | |
52057-202LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connector, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position |
Price & Stock for 550-5205-003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1163
|
Newark | Multi-Element Led Light Source, green, right Angle Rohs Compliant: Yes |Dialight 550-5205-003F RoHS: Compliant Min Qty: 435 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
645-550-5205-003F
|
Mouser Electronics | LED Circuit Board Indicators 5MM CBI MULTI BLOCK RoHS: Compliant | 0 |
|
$1.7600 / $1.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 405 Package Multiple: 5 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 563nm 6-Pin Bulk RoHS: Compliant | 0 |
|
$1.7000 / $2.4600 | Buy Now |
DISTI #
550-5205-003F
|
TTI | LED Circuit Board Indicators 5MM CBI MULTI BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 405 Package Multiple: 27 Container: Bulk | Americas - 0 |
|
$1.7400 | Buy Now |
DISTI #
000000000001269181
|
Sager | LED Circuit Board Indicators 5MM CBI MULTI BLOCK Min Qty: 405 | 0 |
|
$1.7000 / $1.8200 | Buy Now |
Part Details for 550-5205-003F
550-5205-003F CAD Models
550-5205-003F Part Data Attributes
|
550-5205-003F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-5205-003F
Dialight
Single Color LED Array, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.05 cd | |
Luminous Intensity-Nom | 34.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 5.96 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 550-5205-003F
This table gives cross-reference parts and alternative options found for 550-5205-003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-5205-003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-5205F | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 550-5205-003F vs 550-5205F |
550-5205 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Dialight | 550-5205-003F vs 550-5205 |