550-0205-010F vs PCL2004-BG feature comparison

550-0205-010F Dialight

Buy Now Datasheet

PCL2004-BG Visual Communications Company

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIALIGHT CORP VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer Dialight
Additional Feature HIGH RELIABILITY
Color GREEN GREEN
Color@Wavelength Green
Configuration SINGLE SEPARATE, 4 ELEMENTS
Forward Current-Max 0.03 A
JESD-609 Code e4
Luminous Intensity-Nom 12.3 mcd 10.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 4
Number of Terminals 2 8
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED ARRAY
Overall Height 6.1 mm 6.2 mm
Packing Method BULK BULK
Peak Wavelength 565 nm 565 nm
Shape ROUND ROUND
Size 5 mm 5.1 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Copper/Nickel/Silver (Cu/Ni/Ag)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 2
Package Description 8 PIN
Lens Type DIFFUSED

Compare 550-0205-010F with alternatives

Compare PCL2004-BG with alternatives