54LS373/B2AJC
vs
74HCT373D,652
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
NEXPERIA
Package Description
QCCN, LCC20,.35SQ
7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
HCT
JESD-30 Code
S-CQCC-N20
R-PDSO-G20
JESD-609 Code
e0
e4
Length
8.89 mm
12.8 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Propagation Delay (tpd)
39 ns
48 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.9 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
7.5 mm
Base Number Matches
1
1
Part Package Code
SOP
Pin Count
20
Manufacturer Package Code
SOT163-1
Factory Lead Time
4 Weeks
Date Of Intro
1993-11-01
Samacsys Manufacturer
Nexperia
Load Capacitance (CL)
50 pF
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare 54LS373/B2AJC with alternatives
Compare 74HCT373D,652 with alternatives
74HCT373D,652 vs 74HCT373D-T
74HCT373D,652 vs 74HCT373D
74HCT373D,652 vs CD54HCT373F
74HCT373D,652 vs SN74LS373JD
74HCT373D,652 vs JM38510/32502SRA
74HCT373D,652 vs SN74LS541J
74HCT373D,652 vs 74HCT373D-Q100,118
74HCT373D,652 vs SN54LS541J
74HCT373D,652 vs SN74HCT373NE4