54LS373/B2AJC vs M38510/32502B2X feature comparison

54LS373/B2AJC Freescale Semiconductor

Buy Now Datasheet

M38510/32502B2X Motorola Semiconductor Products

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description QCCN, LCC20,.35SQ QCCN,
Reach Compliance Code unknown unknown
JESD-30 Code S-XQCC-N20 S-CQCC-N20
JESD-609 Code e0
Logic IC Type D LATCH BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 3 5
HTS Code 8542.39.00.01
Family LS
Number of Ports 2
Output Polarity TRUE
Propagation Delay (tpd) 24 ns
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare M38510/32502B2X with alternatives