54LS373/B2AJC vs CD54HCT373F feature comparison

54LS373/B2AJC Freescale Semiconductor

Buy Now Datasheet

CD54HCT373F Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TEXAS INSTRUMENTS INC
Package Description QCCN, LCC20,.35SQ CERAMIC, DIP-20
Reach Compliance Code unknown not_compliant
JESD-30 Code S-XQCC-N20 R-GDIP-T20
JESD-609 Code e0 e0
Logic IC Type D LATCH BUS DRIVER
Number of Bits 8 8
Number of Functions 1 8
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP20,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Base Number Matches 3 6
Pbfree Code Yes
Part Package Code DIP
Pin Count 20
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family HCT
Length 24.2 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.006 A
Number of Ports 2
Output Polarity TRUE
Packing Method TUBE
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 48 ns
Propagation Delay (tpd) 53 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare CD54HCT373F with alternatives