54LS280/BCAJC vs T74LS280D1 feature comparison

54LS280/BCAJC Motorola Mobility LLC

Buy Now Datasheet

T74LS280D1 STMicroelectronics

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ODD/EVEN PARITY GENERATOR ODD/EVEN PARITY GENERATOR
Family LS LS
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Length 19.495 mm
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type PARITY GENERATOR/CHECKER PARITY GENERATOR/CHECKER
Number of Bits 9 9
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 27 mA 27 mA
Propagation Delay (tpd) 65 ns 45 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 3 1
Package Equivalence Code DIP14,.3

Compare 54LS280/BCAJC with alternatives

Compare T74LS280D1 with alternatives