54F776/BYA
vs
N54F777/B2A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
NXP SEMICONDUCTORS
Package Description
,
QCCN,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DESIGNATED TTL AND BTL PORTS; COMPATIBLE WITH PI-BUS & IEEE 896 FUTUREBUS STANDARDS
PORT B STANDARD INPUTS AND OPEN COLLECTOR OUTPUTS; OUTPUT ENABLE ACTIVE HIGH FOR PORT A
Family
F/FAST
F/FAST
JESD-30 Code
R-CDFP-F28
S-CQCC-N20
Load Capacitance (CL)
50 pF
30 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
8
3
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
OPEN-COLLECTOR/3-STATE
OPEN-COLLECTOR/3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
QCCN
Package Equivalence Code
FL28(UNSPEC)
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Power Supply Current-Max (ICC)
145 mA
80 mA
Propagation Delay (tpd)
11.5 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
NO LEAD
Terminal Position
DUAL
QUAD
Base Number Matches
3
1
Part Package Code
QLCC
Pin Count
20
Length
8.89 mm
Seated Height-Max
1.905 mm
Terminal Pitch
1.27 mm
Width
8.89 mm
Compare 54F776/BYA with alternatives
Compare N54F777/B2A with alternatives