54F776/BYA
vs
N74F777A-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
PHILIPS COMPONENTS
Package Description
DFP, FL28,.4
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
JESD-30 Code
R-XDFP-F28
S-PQCC-J20
JESD-609 Code
e0
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.1 A
Number of Bits
8
3
Number of Functions
1
1
Number of Terminals
28
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR/3-STATE
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DFP
QCCJ
Package Equivalence Code
FL28,.4
LDCC20,.4SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
QUAD
Base Number Matches
3
3
Additional Feature
PORT B WITH STANDARD INPUTS AND OPEN COLLECTOR OUTPUTS
Family
F/FAST
Load Capacitance (CL)
30 pF
Number of Ports
2
Power Supply Current-Max (ICC)
145 mA
Propagation Delay (tpd)
11.5 ns
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Compare N74F777A-T with alternatives