54AC139LM vs 54AC138FM feature comparison

54AC139LM Texas Instruments

Buy Now Datasheet

54AC138FM Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description QCCN, LCC20,.35SQ DFP, FL16,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
Input Conditioning STANDARD STANDARD
JESD-30 Code S-CQCC-N20 R-CDFP-F16
Length 8.89 mm 9.6645 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 3-LINE TO 8-LINE DECODER
Max I(ol) 0.024 A 0.024 A
Number of Functions 2 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DFP
Package Equivalence Code LCC20,.35SQ FL16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Power Supply Current-Max (ICC) 0.08 mA 0.00008 mA
Prop. Delay@Nom-Sup 11.5 ns 12 ns
Propagation Delay (tpd) 14.5 ns 16 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm 2.159 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.89 mm 6.731 mm
Base Number Matches 2 2
Rohs Code No
Part Package Code DFP
Pin Count 16
Additional Feature 3 ENABLE INPUTS
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 54AC139LM with alternatives

Compare 54AC138FM with alternatives