54AC138FM
vs
54AC139MDS
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP, FL16,.3
DIE,
Pin Count
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
Family
AC
AC
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-CDFP-F16
X-XUUC-N16
JESD-609 Code
e0
Length
9.6645 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
2-LINE TO 4-LINE DECODER
Max I(ol)
0.024 A
0.024 A
Number of Functions
1
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
DFP
DIE
Package Equivalence Code
FL16,.3
DIE OR CHIP
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
FLATPACK
UNCASED CHIP
Power Supply Current-Max (ICC)
0.00008 mA
0.08 mA
Prop. Delay@Nom-Sup
12 ns
11.5 ns
Propagation Delay (tpd)
16 ns
14.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.159 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
UPPER
Width
6.731 mm
Base Number Matches
2
2
Compare 54AC138FM with alternatives
Compare 54AC139MDS with alternatives