54AC138FM vs M38510/32602BEX feature comparison

54AC138FM Fairchild Semiconductor Corporation

Buy Now Datasheet

M38510/32602BEX Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DFP DIP
Package Description DFP, FL16,.3 DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 3 ENABLE INPUTS
Family AC LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-CDFP-F16 R-GDIP-T16
JESD-609 Code e0
Length 9.6645 mm
Load Capacitance (CL) 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER 2-LINE TO 4-LINE DECODER
Max I(ol) 0.024 A
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DIP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Power Supply Current-Max (ICC) 0.00008 mA
Prop. Delay@Nom-Sup 12 ns
Propagation Delay (tpd) 16 ns 73 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.159 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 6.731 mm
Base Number Matches 2 6
Output Characteristics OPEN-COLLECTOR
Screening Level MIL-PRF-38535 Class B

Compare 54AC138FM with alternatives

Compare M38510/32602BEX with alternatives