54121FMQB
vs
M38510/01201BAA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
LANSDALE SEMICONDUCTOR INC
Package Description
DFP, FL14,.3
DFP, FL14,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NON-RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR
Family
TTL/H/L
TTL/H/L
JESD-30 Code
R-GDFP-F14
S-XDFP-F14
JESD-609 Code
e0
e0
Load Capacitance (CL)
15 pF
Logic IC Type
MONOSTABLE MULTIVIBRATOR
MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs
3
3
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
FL14,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
40 mA
Propagation Delay (tpd)
80 ns
106 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-M-38510 Class B
Seated Height-Max
2.032 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.2865 mm
Base Number Matches
4
2
Part Package Code
DFP
Pin Count
14
Compare 54121FMQB with alternatives
Compare M38510/01201BAA with alternatives