5390323-1
vs
67968-8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
HOLE .125-.137
Body Breadth
0.295 inch
0.37 inch
Body Length
3.85 inch
7.06 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
TIN OVER NICKEL
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Filter Feature
NO
NO
Insulator Color
BLACK
GREEN
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.05 inch
0.125 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
2
Number of Rows Loaded
2
2
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
1.905 mm
6.35 mm
Plating Thickness
15u inch
15u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Length
0.102 inch
0.6 inch
Terminal Pitch
2.54 mm
3.175 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
100
100
Base Number Matches
1
2
Body Depth
0.61 inch
Body/Shell Style
RECEPTACLE
Contact Pattern
RECTANGULAR
Insertion Force-Max
4.448 N
Mating Contact Row Spacing
0.25 inch
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
3 A
Withdrawl Force-Min
.278 N
Compare 5390323-1 with alternatives
Compare 67968-8 with alternatives