5390323-1 vs FCN-224J100-G/O feature comparison

5390323-1 TE Connectivity

Buy Now Datasheet

FCN-224J100-G/O FUJITSU Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD FUJITSU LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.295 inch 0.283 inch
Body Length 3.85 inch 3.11 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON PD-NI
Contact Finish Termination TIN OVER NICKEL
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE POLYESTER
Mating Contact Pitch 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 2 2
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.905 mm 1.905 mm
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL UL
Terminal Length 0.102 inch 0.11 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 100 100
Base Number Matches 1 2
Body Depth 0.512 inch
Contact Pattern RECTANGULAR
Contact Resistance 35 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 2 A

Compare 5390323-1 with alternatives

Compare FCN-224J100-G/O with alternatives