67968-8
vs
FCN-224J100-G/O
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
FUJITSU LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
HOLE .125-.137
Body Breadth
0.37 inch
0.283 inch
Body Depth
0.61 inch
0.512 inch
Body Length
7.06 inch
3.11 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU
AU ON PD-NI
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Filter Feature
NO
NO
Insertion Force-Max
4.448 N
Insulator Color
GREEN
Insulator Material
GLASS FILLED POLYESTER
POLYESTER
Mating Contact Pitch
0.125 inch
0.05 inch
Mating Contact Row Spacing
0.25 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
4
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
PCB Contact Row Spacing
6.35 mm
1.905 mm
Plating Thickness
15u inch
Rated Current (Signal)
3 A
2 A
Terminal Length
0.6 inch
0.11 inch
Terminal Pitch
3.175 mm
2.54 mm
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
100
100
Withdrawl Force-Min
.278 N
Base Number Matches
2
2
Contact Resistance
35 mΩ
Dielectric Withstanding Voltage
500VAC V
Insulation Resistance
1000000000 Ω
Mounting Option 1
LOCKING
Reference Standard
UL
Compare 67968-8 with alternatives
Compare FCN-224J100-G/O with alternatives