5390323-1
vs
C1D50PF29053
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
THOMAS & BETTS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.295 inch
0.365 inch
Body Length
3.85 inch
5.117 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
POLYETHYLENE
Mating Contact Pitch
0.05 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
2
Number of Rows Loaded
2
2
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
1.905 mm
2.54 mm
Plating Thickness
15u inch
30u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
UL, CSA
Terminal Length
0.102 inch
0.18 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
100
100
Base Number Matches
1
1
Additional Feature
NONE
Body Depth
0.55 inch
Body/Shell Style
RECEPTACLE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1000VDC V
Durability
500 Cycles
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
3 A
Withdrawl Force-Min
.278 N
Compare 5390323-1 with alternatives
Compare C1D50PF29053 with alternatives