C1D50PF29053 vs ABC50DRMT-S288 feature comparison

C1D50PF29053 Thomas & Betts

Buy Now Datasheet

ABC50DRMT-S288 Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMAS & BETTS CORP SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.365 inch 0.37 inch
Body Depth 0.55 inch 0.61 inch
Body Length 5.117 inch 5.835 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1000VDC V
Durability 500 Cycles
Filter Feature NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch 10u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA
Terminal Length 0.18 inch 0.56 inch
Terminal Pitch 2.54 mm
Termination Type PRESS FIT WIRE WRAP
Total Number of Contacts 100 100
Withdrawl Force-Min .278 N
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option #4-40 THD HOLE
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3
Mounting Option 1 LOCKING

Compare C1D50PF29053 with alternatives

Compare ABC50DRMT-S288 with alternatives