532FA000013BG
vs
SDS3833A-100.0000(T)
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
PERICOM SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
IT CAN ALSO OPERATE AT 81.250000 MHZ
|
TAPE AND REEL; ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
0.35 ns
|
0.85 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
532
|
SDS383
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVDS
|
LVDS
|
Physical Dimension |
177.8mm x 127.0mm x 41.91mm
|
7.0mm x 5.0mm x 2.0mm
|
Rise Time-Max |
0.35 ns
|
0.85 ns
|
Supply Voltage-Max |
2.75 V
|
3.63 V
|
Supply Voltage-Min |
2.25 V
|
2.97 V
|
Supply Voltage-Nom |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Gold (Au)
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Output Load |
|
100 OHM, 5 pF
|
|
|
|
Compare 532FA000013BG with alternatives
Compare SDS3833A-100.0000(T) with alternatives