532FA000013BG
vs
LM122-100.00M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SILICON LABORATORIES INC
CONNOR WINFIELD CORP
Reach Compliance Code
unknown
unknown
Additional Feature
IT CAN ALSO OPERATE AT 81.250000 MHZ
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
0.35 ns
0.7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
Manufacturer Series
532
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
LVDS
Physical Dimension
177.8mm x 127.0mm x 41.91mm
7.0mm x 5.0mm x 1.75mm
Rise Time-Max
0.35 ns
0.7 ns
Supply Voltage-Max
2.75 V
2.625 V
Supply Voltage-Min
2.25 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Number of Terminals
6
Output Load
100 OHM
Compare 532FA000013BG with alternatives
Compare LM122-100.00M with alternatives