Part Details for 532FA000013BG by Silicon Laboratories Inc
Overview of 532FA000013BG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 532FA000013BG
532FA000013BG CAD Models
532FA000013BG Part Data Attributes
|
532FA000013BG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
532FA000013BG
Silicon Laboratories Inc
LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 81.250000 MHZ | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | 532 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 177.8mm x 127.0mm x 41.91mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 532FA000013BG
This table gives cross-reference parts and alternative options found for 532FA000013BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 532FA000013BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530SB100M000DGR | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 532FA000013BG vs 530SB100M000DGR |
VCC6-LAF-100M000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | 532FA000013BG vs VCC6-LAF-100M000 |
VC-706-HDE-KAAN-100M000000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Vectron International | 532FA000013BG vs VC-706-HDE-KAAN-100M000000 |
VCC6-LCE-100M000 | LVDS Output Clock Oscillator, 10MHz Min, 250MHz Max, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | 532FA000013BG vs VCC6-LCE-100M000 |
VCC6-VAF-100M000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | 532FA000013BG vs VCC6-VAF-100M000 |
SDS3833A-100.0000(T) | LVDS Output Clock Oscillator, 100MHz Nom, GREEN, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | 532FA000013BG vs SDS3833A-100.0000(T) |
531FA100M000DG | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 532FA000013BG vs 531FA100M000DG |
EL13D8C2F-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100 MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | 532FA000013BG vs EL13D8C2F-100.000M |
OTERDCVANF-100.000000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Taitien Electronics Co Ltd | 532FA000013BG vs OTERDCVANF-100.000000 |
LM122-100.00M | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | 532FA000013BG vs LM122-100.00M |