532FA000013BG vs 531SB100M000DG feature comparison

532FA000013BG Silicon Laboratories Inc

Buy Now Datasheet

531SB100M000DG Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON LABORATORIES INC SKYWORKS SOLUTIONS INC
Reach Compliance Code unknown compliant
Additional Feature IT CAN ALSO OPERATE AT 81.250000 MHZ TRAY
Fall Time-Max 0.35 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 20%
JESD-609 Code e4 e4
Manufacturer Series 532
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Physical Dimension 177.8mm x 127.0mm x 41.91mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 0.35 ns 0.35 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) GOLD OVER NICKEL
Base Number Matches 1 2
Package Description ROHS COMPLIANT, SMD, 6 PIN
Number of Terminals 6
Operating Frequency-Max 945 MHz
Operating Frequency-Min 10 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 98 mA

Compare 532FA000013BG with alternatives

Compare 531SB100M000DG with alternatives