NZ2016SA-20.000M-NSA3442F
vs
8NE-20.000MBE-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIHON DEMPA KOGYO CO LTD
|
TXC CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
SMD, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Fall Time-Max |
5 ns
|
8 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Manufacturer Series |
NZ2016SA
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
2.0mm x 1.6mm x 0.7mm
|
2.0mm x 1.6mm x 0.76mm
|
Rise Time-Max |
5 ns
|
8 ns
|
Supply Voltage-Max |
3.63 V
|
3.465 V
|
Supply Voltage-Min |
2.97 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
|
|
|
Compare NZ2016SA-20.000M-NSA3442F with alternatives
Compare 8NE-20.000MBE-T with alternatives