531CA110M000DGR
vs
AP3S-110.000MHZ-LCB-T3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TAPE AND REEL
|
POWER DOWN; TRI-STATE; ENABLE/DISABLE FUNCTION
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
4
|
Operating Frequency-Nom |
110 MHz
|
10 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Physical Dimension |
7.0mm x 5.0mm x 1.85mm
|
3.2mm x 2.5mm x 1.2,mm
|
Supply Voltage-Max |
3.63 V
|
2.75 V
|
Supply Voltage-Min |
2.97 V
|
2.25 V
|
Supply Voltage-Nom |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN
|
Fall Time-Max |
|
3 ns
|
Output Load |
|
15 pF
|
Package Equivalence Code |
|
LCC4,.1X.13,83/65
|
Rise Time-Max |
|
3 ns
|
Supply Current-Max |
|
8 mA
|
|
|
|
Compare 531CA110M000DGR with alternatives
Compare AP3S-110.000MHZ-LCB-T3 with alternatives