531CA110M000DGR vs HT-MM900AF-7K-EE-110M000000_SNPBDIP feature comparison

531CA110M000DGR Silicon Laboratories Inc

Buy Now Datasheet

HT-MM900AF-7K-EE-110M000000_SNPBDIP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SILICON LABORATORIES INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Additional Feature TAPE AND REEL ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 4
Operating Frequency-Nom 110 MHz 110 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Physical Dimension 7.0mm x 5.0mm x 1.85mm 2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Fall Time-Max 2.5 ns
Output Low Current-Max 4 mA
Package Equivalence Code SOLCC4,.1,43
Rise Time-Max 2.5 ns

Compare 531CA110M000DGR with alternatives

Compare HT-MM900AF-7K-EE-110M000000_SNPBDIP with alternatives