AP3S-110.000MHZ-LCB-T3
vs
AP3S-110.000MHZ-FCB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN
ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
POWER DOWN; TRI-STATE; ENABLE/DISABLE FUNCTION
POWER DOWN; TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
3 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
10 MHz
10 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-30 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Package Equivalence Code
LCC4,.1X.13,83/65
LCC4,.1X.13,83/65
Physical Dimension
3.2mm x 2.5mm x 1.2,mm
3.2mm x 2.5mm x 1.2,mm
Rise Time-Max
3 ns
3 ns
Supply Current-Max
8 mA
8 mA
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare AP3S-110.000MHZ-LCB-T3 with alternatives
Compare AP3S-110.000MHZ-FCB with alternatives