5312F1 vs 5325F1 feature comparison

5312F1 Industrial Devices Inc

Buy Now Datasheet

5325F1 CML Innovative Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INDUSTRIAL DEVICES INC CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color@Wavelength Red Red
Forward Current-Max 0.03 A 0.03 A
Lens Type DIFFUSED
Overall Height 17 mm 3 mm
Peak Wavelength 635 nm 650 nm
Viewing Angle 90 deg 55 deg
Base Number Matches 4 4
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT PACKAGE-2
Additional Feature HIGH RELIABILITY
Color RED
Configuration SINGLE
Forward Voltage-Max 3 V
Luminous Intensity-Nom 16.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED
Packing Method BULK
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1

Compare 5325F1 with alternatives