5325F1 vs 5322F1 feature comparison

5325F1 Chicago Miniature Lighting LLC

Buy Now Datasheet

5322F1 Industrial Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CHICAGO MINIATURE LIGHTING LLC INDUSTRIAL DEVICES INC
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color RED
Configuration SINGLE
Forward Current-Max 0.03 A 0.03 A
Luminous Intensity-Nom 16.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED
Packing Method BULK
Peak Wavelength 650 nm 635 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Viewing Angle 55 deg 90 deg
Base Number Matches 4 4
Color@Wavelength Red
JESD-609 Code e0
Lens Type DIFFUSED
Overall Height 6.4 mm
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5325F1 with alternatives