5325F1
vs
5320F1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CHICAGO MINIATURE LIGHTING LLC
VISUAL COMMUNICATIONS COMPANY LLC
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8531.80.90.51
Additional Feature
HIGH RELIABILITY
Color
RED
RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Luminous Intensity-Nom
16.0 mcd
10.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Packing Method
BULK
BULK
Peak Wavelength
650 nm
650 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Viewing Angle
55 deg
55 deg
Base Number Matches
4
4
ECCN Code
EAR99
Lens Type
DIFFUSED
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Overall Height
11.186 mm
Compare 5325F1 with alternatives