530BA125M000BG vs SIT9366AI-2E3-33N125.000000 feature comparison

530BA125M000BG Silicon Laboratories Inc

Buy Now Datasheet

SIT9366AI-2E3-33N125.000000 SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON LABORATORIES INC SITIME CORP
Reach Compliance Code unknown unknown
Fall Time-Max 0.35 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Physical Dimension 177.8mm x 127.0mm x 41.91mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.35 ns 0.47 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Package Description DILCC6,.2
Output Load 100 OHM
Package Equivalence Code DILCC6,.2
Screening Level MIL-STD-883F
Supply Current-Max 79 mA

Compare 530BA125M000BG with alternatives

Compare SIT9366AI-2E3-33N125.000000 with alternatives