Part Details for SIT9366AI-2E3-33N125.000000 by SiTime Corporation
Overview of SIT9366AI-2E3-33N125.000000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SIT9366AI-2E3-33N125.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73880059
|
Verical | SIT9366AI-2E3-33N125.000000 Min Qty: 10 Package Multiple: 1 Date Code: 2212 | Americas - 1796 |
|
$7.1938 / $8.0571 | Buy Now |
Part Details for SIT9366AI-2E3-33N125.000000
SIT9366AI-2E3-33N125.000000 CAD Models
SIT9366AI-2E3-33N125.000000 Part Data Attributes
|
SIT9366AI-2E3-33N125.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9366AI-2E3-33N125.000000
SiTime Corporation
LVDS Output Clock Oscillator, 125MHz Nom, PQFV-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | unknown | |
Fall Time-Max | 0.47 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 0.9mm | |
Rise Time-Max | 0.47 ns | |
Screening Level | MIL-STD-883F | |
Supply Current-Max | 79 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT9366AI-2E3-33N125.000000
This table gives cross-reference parts and alternative options found for SIT9366AI-2E3-33N125.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9366AI-2E3-33N125.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
530BA125M000BGR | Silicon Laboratories Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | SIT9366AI-2E3-33N125.000000 vs 530BA125M000BGR |
530BA125M000DGR | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | SIT9366AI-2E3-33N125.000000 vs 530BA125M000DGR |
SIT9365AC-2E3-33N125.000000T | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, | SIT9366AI-2E3-33N125.000000 vs SIT9365AC-2E3-33N125.000000T |
530BA125M000DG | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | SIT9366AI-2E3-33N125.000000 vs 530BA125M000DG |
SIT9365AI-2E3-33N125.000000 | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, | SIT9366AI-2E3-33N125.000000 vs SIT9365AI-2E3-33N125.000000 |
530NA125M000DGR | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | SIT9366AI-2E3-33N125.000000 vs 530NA125M000DGR |
530NA125M000DG | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | SIT9366AI-2E3-33N125.000000 vs 530NA125M000DG |
530BA125M000BG | Silicon Laboratories Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | SIT9366AI-2E3-33N125.000000 vs 530BA125M000BG |
SIT9365AI-2E3-33N125.000000Y | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, | SIT9366AI-2E3-33N125.000000 vs SIT9365AI-2E3-33N125.000000Y |
SIT9365AI-2E3-33N125.000000X | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, QFN-6 | SIT9366AI-2E3-33N125.000000 vs SIT9365AI-2E3-33N125.000000X |