530BA125M000BG vs 530BA125M000DG feature comparison

530BA125M000BG Silicon Laboratories Inc

Buy Now Datasheet

530BA125M000DG Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Reach Compliance Code unknown compliant
Fall Time-Max 0.35 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Physical Dimension 177.8mm x 127.0mm x 41.91mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 0.35 ns 0.35 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2
Package Description ROHS COMPLIANT, SMD, 6 PIN
Additional Feature TRAY
Operating Frequency-Max 945 MHz
Operating Frequency-Min 10 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 98 mA

Compare 530BA125M000BG with alternatives

Compare 530BA125M000DG with alternatives