52660-5051 vs TRM050SLDIF feature comparison

52660-5051 Molex

Buy Now Datasheet

TRM050SLDIF Thomas & Betts

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC THOMAS & BETTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Molex
Additional Feature SHIELDED APPLICATIONS: SCSI-1; SCSI-2
Body Breadth 0.236 inch 0.28 inch
Body Depth 0.295 inch
Body/Shell Style PLUG PLUG
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED SN-PB ON NI
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 50 mΩ
Contact Style DOCKING
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 50VDC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .6672 N
Insulation Resistance 500000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 0.5 A
Shell Finish NICKEL
Shell Material STEEL
Termination Type IDC IDC
Total Number of Contacts 50 50
Wire Size-Max 30 AWG
Wire Size-Min 30 AWG
Withdrawl Force-Min .0973 N
Base Number Matches 1 2
Body Length 2.704 inch
Contact Finish Termination TIN LEAD OVER NICKEL
JESD-609 Code e0
Reference Standard CSA, UL
UL Flammability Code 94V-0

Compare 52660-5051 with alternatives

Compare TRM050SLDIF with alternatives