52660-5051 vs 5229912-4 feature comparison

52660-5051 Molex

Buy Now Datasheet

5229912-4 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Molex TE Connectivity
Additional Feature SHIELDED
Body Breadth 0.236 inch 0.605 inch
Body Depth 0.295 inch 0.495 inch
Body/Shell Style PLUG PLUG
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 50 mΩ
Contact Style DOCKING CENTRONIC
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .6672 N
Insulation Resistance 500000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYPHENYLENE OXIDE
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch 0.085 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING #4-40 UNC 2B
Mounting Type CABLE CABLE
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 0.5 A 1 A
Shell Finish NICKEL
Shell Material STEEL
Termination Type IDC IDC
Total Number of Contacts 50 50
Wire Size-Max 30 AWG 24 AWG
Wire Size-Min 30 AWG 26 AWG
Withdrawl Force-Min .0973 N
Base Number Matches 1 1
Pbfree Code Yes
Body Length 3.28 inch
Cable Types DISCRETE, ROUND
EMI Shielded YES
Insulation Diameter-Min 0.425 inch
Insulator Color GRAY
Mains Connector Rating 115/230VAC
Mounting Option 2 SCREWLOCKS
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Plating Thickness 30u inch
Terminal Pitch 2.16 mm

Compare 52660-5051 with alternatives

Compare 5229912-4 with alternatives